
ESMQ251VSN152MA40S | |
---|---|
DigiKey Part Number | 565-2758-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ251VSN152MA40S |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.06 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.27000 | $54.27 |
10 | $37.93500 | $379.35 |
50 | $31.17560 | $1,558.78 |
200 | $27.27860 | $5,455.72 |
600 | $25.06860 | $15,041.16 |
1,000 | $24.24298 | $24,242.98 |
2,600 | $23.62131 | $61,415.41 |