35mmx50mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ201VSN272MA50S

DigiKey Part Number
565-2744-ND
Manufacturer
Manufacturer Product Number
ESMQ201VSN272MA50S
Description
CAP ALUM 2700UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ201VSN272MA50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.45 A @ 120 Hz
Ripple Current @ High Frequency
8.175 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$85.31000$85.31
10$61.18800$611.88
50$51.24640$2,562.32
200$45.51890$9,103.78
600$42.27242$25,363.45
1,000$41.60760$41,607.60
Manufacturers Standard Package