ESMQ161VSN681MP30S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Chemi-Con
In Stock: 40
Unit Price: $38.10000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $17.39010
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet
22mmx30mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ161VSN681MP30S

DigiKey Part Number
565-2720-ND
Manufacturer
Manufacturer Product Number
ESMQ161VSN681MP30S
Description
CAP ALUM 680UF 20% 160V SNAP TH
Customer Reference
Detailed Description
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
3.75 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.