
ESMQ161VSN152MR30S | |
---|---|
DigiKey Part Number | 565-2724-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ161VSN152MR30S |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ161VSN152MR30S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.73 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.595 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.19000 | $43.19 |
10 | $29.76500 | $297.65 |
50 | $24.22240 | $1,211.12 |
200 | $21.02510 | $4,205.02 |
600 | $19.21182 | $11,527.09 |
1,000 | $18.53412 | $18,534.12 |
2,600 | $17.65867 | $45,912.54 |