ESMM451VSN471MA45S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 400
Unit Price: $98.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 33
Unit Price: $182.93000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $49.91850
Datasheet

Upgrade


Chemi-Con
In Stock: 14
Unit Price: $95.94000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $58.42610
Datasheet

Upgrade


Rubycon
In Stock: 2,605
Unit Price: $100.63000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $45.78960
Datasheet

Upgrade


Rubycon
In Stock: 122
Unit Price: $127.84000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $72.92720
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $84.62492
Datasheet

Upgrade


Nichicon
In Stock: 283
Unit Price: $110.99000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $78.10000
Datasheet

Upgrade


Nichicon
In Stock: 144
Unit Price: $96.60000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 616
Unit Price: $103.59000
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 705mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMM451VSN471MA45S

DigiKey Part Number
ESMM451VSN471MA45S-ND
Manufacturer
Manufacturer Product Number
ESMM451VSN471MA45S
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 705mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMM451VSN471MA45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
705mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.68 A @ 120 Hz
Ripple Current @ High Frequency
3.8324 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$27.61930$5,523.86
Manufacturers Standard Package