ESMH630VSN123MA45T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $57.81000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $31.81763
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 324
Unit Price: $82.93000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $73.41000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 349
Unit Price: $67.41000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $31.81763
Datasheet
35mmx45mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH630VSN123MA45T

DigiKey Part Number
565-2700-ND
Manufacturer
Manufacturer Product Number
ESMH630VSN123MA45T
Description
CAP ALUM 12000UF 20% 63V SNAP TH
Customer Reference
Detailed Description
12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 21mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMH630VSN123MA45T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
21mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.19 A @ 120 Hz
Ripple Current @ High Frequency
7.428 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable