
ESMH630VSN123MA45S | |
---|---|
DigiKey Part Number | 565-ESMH630VSN123MA45S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH630VSN123MA45S |
Description | CAP ALUM 12000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 21mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.428 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.39000 | $57.39 |
10 | $40.23400 | $402.34 |
50 | $33.13960 | $1,656.98 |
200 | $29.05215 | $5,810.43 |
600 | $26.73460 | $16,040.76 |
1,000 | $25.86884 | $25,868.84 |
2,600 | $25.33586 | $65,873.24 |