
ESMH160VSN223MQ40S | |
---|---|
DigiKey Part Number | 565-ESMH160VSN223MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH160VSN223MQ40S |
Description | CAP ALUM 22000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 22 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.6008 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |