ESMG6R3ELL470ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1,950
Unit Price: $2.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 5
Unit Price: $3.86000
Datasheet

Upgrade


Chemi-Con
In Stock: 1
Unit Price: $3.70000
Datasheet

Upgrade


Chemi-Con
In Stock: 14
Unit Price: $3.70000
Datasheet

Upgrade


Chemi-Con
In Stock: 51
Unit Price: $3.37000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,834
Unit Price: $4.11000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,850
Unit Price: $4.11000
Datasheet

Direct


Nichicon
In Stock: 2,177
Unit Price: $2.47000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.48759
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.45147
Datasheet

Upgrade


Rubycon
In Stock: 4,021
Unit Price: $1.73000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.53922
Datasheet

Upgrade


Rubycon
In Stock: 351
Unit Price: $2.14000
Datasheet

Upgrade


Rubycon
In Stock: 901
Unit Price: $2.22000
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG6R3ELL470ME11D

DigiKey Part Number
565-1001-ND
Manufacturer
Manufacturer Product Number
ESMG6R3ELL470ME11D
Description
CAP ALUM 47UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
92 mA @ 120 Hz
Ripple Current @ High Frequency
165.6 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes