Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226CKE063M | CORNELL DUBILIER KNOWLES | 13,106 | 226CKE063M-ND | $2.55000 | Upgrade |
| 63YXJ22M5X11 | Rubycon | 8,423 | 1189-1500-ND | $1.89000 | Upgrade |
| ECA-1JM220B | Panasonic Industry | 0 | P19537CT-ND | $2.06000 | Similar |
| ECA-1JM220I | Panasonic Industry | 10,022 | P19538CT-ND | $2.06000 | Similar |
| 226CKS063M | CORNELL DUBILIER KNOWLES | 56,580 | 226CKS063M-ND | $1.73000 | Parametric Equivalent |







