ESMG401ELL2R2MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 969
Unit Price: $10.85000
Datasheet

Upgrade


Rubycon
In Stock: 3,325
Unit Price: $6.00000
Datasheet

Upgrade


Rubycon
In Stock: 551
Unit Price: $5.76000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $4.69000
Datasheet

Upgrade


Nichicon
In Stock: 2,849
Unit Price: $7.23000
Datasheet
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG401ELL2R2MHB5D

DigiKey Part Number
ESMG401ELL2R2MHB5D-ND
Manufacturer
Manufacturer Product Number
ESMG401ELL2R2MHB5D
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
95 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXF401ELL5R6MJC5SChemi-Con969565-5060-ND$10.85000MFR Recommended
400LEX2.2MEFC8X11.5Rubycon3,3251189-2724-ND$6.00000Upgrade
400LLE2.2MEFC8X11.5Rubycon551400LLE2.2MEFC8X11.5-ND$5.76000Upgrade
400LLE2R2MEFC8X11.5Rubycon01189-1329-ND$4.69000Upgrade
ULD2G2R2MPDNichicon2,849493-16912-ND$7.23000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes