ESMG350ELL330ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 657
Unit Price: $5.19000
Datasheet

Upgrade


Chemi-Con
In Stock: 928
Unit Price: $3.29000
Datasheet

Direct


Rubycon
In Stock: 3,922
Unit Price: $2.39000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 11,044
Unit Price: $1.65000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,280
Unit Price: $2.72000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.55000
Datasheet

Direct


KEMET
In Stock: 29,464
Unit Price: $1.48000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 58,741
Unit Price: $1.81000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19,558
Unit Price: $2.63000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 3,464
Unit Price: $1.81000
Datasheet

Upgrade


Rubycon
In Stock: 234
Unit Price: $2.39000
Datasheet

Upgrade


Rubycon
In Stock: 2,595
Unit Price: $2.47000
Datasheet

Upgrade


Rubycon
In Stock: 6,526
Unit Price: $2.72000
Datasheet
SMG5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMG5 SERIES
SMG Series 11H, 5D

ESMG350ELL330ME11D

DigiKey Part Number
565-1080-ND
Manufacturer
Manufacturer Product Number
ESMG350ELL330ME11D
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
108 mA @ 120 Hz
Ripple Current @ High Frequency
194.4 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes