
EPAG451ELL470MU30S | |
---|---|
DigiKey Part Number | 565-5026-ND |
Manufacturer | |
Manufacturer Product Number | EPAG451ELL470MU30S |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 702 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.30000 | $16.30 |
10 | $10.67700 | $106.77 |
50 | $8.33080 | $416.54 |
100 | $7.59070 | $759.07 |
500 | $6.31690 | $3,158.45 |
1,000 | $5.91593 | $5,915.93 |
2,500 | $5.48818 | $13,720.45 |
5,000 | $5.22768 | $26,138.40 |
10,000 | $5.01444 | $50,144.40 |