EMZS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZS250ARA821MJA0G

DigiKey Part Number
565-5119-2-ND - Tape & Reel (TR)
565-5119-1-ND - Cut Tape (CT)
565-5119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZS250ARA821MJA0G
Description
CAP ALUM 820UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$4.66400$46.64
50$3.52740$176.37
100$3.16700$316.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.54442$1,272.21
1,000$2.34818$2,348.18
1,500$2.24910$3,373.65
2,500$2.13860$5,346.50
3,500$2.07368$7,257.88
5,000$2.01094$10,054.70
6,000$1.98112$11,886.72
12,000$1.88013$22,561.56
12,500$1.87476$23,434.50
Manufacturers Standard Package