Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR500GRA470MF61G | |
|---|---|
DigiKey Part Number | 565-EMZR500GRA470MF61GTR-ND - Tape & Reel (TR) 565-EMZR500GRA470MF61GCT-ND - Cut Tape (CT) 565-EMZR500GRA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500GRA470MF61G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.47200 | $44.72 |
| 50 | $3.37240 | $168.62 |
| 100 | $3.02470 | $302.47 |
| 500 | $2.42550 | $1,212.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.23666 | $2,236.66 |
| 2,000 | $2.07959 | $4,159.18 |
| 3,000 | $2.00032 | $6,000.96 |
| 5,000 | $1.91196 | $9,559.80 |
| 7,000 | $1.86002 | $13,020.14 |
| 10,000 | $1.80985 | $18,098.50 |
| 12,000 | $1.78600 | $21,432.00 |
| 24,000 | $1.70527 | $40,926.48 |
| 25,000 | $1.70097 | $42,524.25 |






