EMZR500GRA221MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 16,812
Unit Price: $13.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 595
Unit Price: $10.19000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,672
Unit Price: $9.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6,541
Unit Price: $8.88000
Datasheet
New Product
Image for EMZR500GRA221MHA0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR500GRA221MHA0G

DigiKey Part Number
565-EMZR500GRA221MHA0GTR-ND - Tape & Reel (TR)
565-EMZR500GRA221MHA0GCT-ND - Cut Tape (CT)
565-EMZR500GRA221MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR500GRA221MHA0G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
180mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.38500$53.85
50$4.09100$204.55
100$3.68080$368.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.97568$1,487.84
1,000$2.75338$2,753.38
1,500$2.64113$3,961.70
2,500$2.51598$6,289.95
3,500$2.44244$8,548.54
5,000$2.37136$11,856.80
6,000$2.33758$14,025.48
12,000$2.22322$26,678.64
12,500$2.21713$27,714.12
Manufacturers Standard Package