Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR350GRA561MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZR350GRA561MJA0GTR-ND - Tape & Reel (TR) 565-EMZR350GRA561MJA0GCT-ND - Cut Tape (CT) 565-EMZR350GRA561MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350GRA561MJA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR350ARA561MJA0G | Chemi-Con | 0 | 565-EMZR350ARA561MJA0GCT-ND | $13.81000 | Parametric Equivalent |
| EMZS350ARA561MJA0G | Chemi-Con | 1,402 | 565-5124-1-ND | $12.17000 | Parametric Equivalent |
| 35TPV560M10X10.5 | Rubycon | 923 | 1189-35TPV560M10X10.5CT-ND | $12.74000 | Parametric Equivalent |
| EEE-FK1V561SL | Panasonic Industry | 0 | 10-EEE-FK1V561SLCT-ND | $10.61000 | Parametric Equivalent |
| EEE-FN1V561UL | Panasonic Industry | 0 | 10-EEE-FN1V561ULCT-ND | $8.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.83700 | $58.37 |
| 50 | $4.44780 | $222.39 |
| 100 | $4.00880 | $400.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.25210 | $1,626.05 |
| 1,000 | $3.01359 | $3,013.59 |
| 1,500 | $2.89320 | $4,339.80 |
| 2,500 | $2.75897 | $6,897.43 |
| 3,500 | $2.68007 | $9,380.25 |
| 5,000 | $2.60385 | $13,019.25 |
| 6,000 | $2.56760 | $15,405.60 |
| 12,000 | $2.44494 | $29,339.28 |
| 12,500 | $2.43839 | $30,479.88 |











