
EMZR350ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR350ARA151MF80GTR-ND - Tape & Reel (TR) 565-EMZR350ARA151MF80GCT-ND - Cut Tape (CT) 565-EMZR350ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350ARA151MF80G |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.18000 | $51.80 |
| 50 | $3.92320 | $196.16 |
| 100 | $3.52540 | $352.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.65463 | $2,389.17 |
| 1,800 | $2.47006 | $4,446.11 |
| 2,700 | $2.37690 | $6,417.63 |
| 4,500 | $2.27306 | $10,228.77 |
| 6,300 | $2.21204 | $13,935.85 |
| 9,000 | $2.15308 | $19,377.72 |


