EMZR160GRA221MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 291
Unit Price: $7.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,841
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,819
Unit Price: $6.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,000
Unit Price: $4.36000
Datasheet
New Product
Image for EMZR160GRA221MF61G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR160GRA221MF61G

DigiKey Part Number
565-EMZR160GRA221MF61GTR-ND - Tape & Reel (TR)
565-EMZR160GRA221MF61GCT-ND - Cut Tape (CT)
565-EMZR160GRA221MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR160GRA221MF61G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.15000$7.15
10$4.51400$45.14
50$3.40860$170.43
100$3.05760$305.76
500$2.45280$1,226.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.26215$2,262.15
2,000$2.10368$4,207.36
3,000$2.02372$6,071.16
5,000$1.93457$9,672.85
7,000$1.88216$13,175.12
10,000$1.83155$18,315.50
12,000$1.80749$21,689.88
24,000$1.72604$41,424.96
25,000$1.72170$43,042.50
Manufacturers Standard Package