Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR100GRA221MF61G | |
|---|---|
DigiKey Part Number | 565-EMZR100GRA221MF61GTR-ND - Tape & Reel (TR) 565-EMZR100GRA221MF61GCT-ND - Cut Tape (CT) 565-EMZR100GRA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR100GRA221MF61G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.48900 | $44.89 |
| 50 | $3.39060 | $169.53 |
| 100 | $3.04110 | $304.11 |
| 500 | $2.43916 | $1,219.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.24940 | $2,249.40 |
| 2,000 | $2.09163 | $4,183.26 |
| 3,000 | $2.01202 | $6,036.06 |
| 5,000 | $1.92326 | $9,616.30 |
| 7,000 | $1.87110 | $13,097.70 |
| 10,000 | $1.82071 | $18,207.10 |
| 12,000 | $1.79675 | $21,561.00 |
| 24,000 | $1.71566 | $41,175.84 |
| 25,000 | $1.71133 | $42,783.25 |










