
EMZR100ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-5132-2-ND - Tape & Reel (TR) 565-5132-1-ND - Cut Tape (CT) 565-5132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR100ARA221MF61G |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR100ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.63700 | $46.37 |
| 50 | $3.50080 | $175.04 |
| 100 | $3.13980 | $313.98 |
| 500 | $2.51792 | $1,258.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.32183 | $2,321.83 |
| 2,000 | $2.15880 | $4,317.60 |
| 3,000 | $2.07650 | $6,229.50 |
| 5,000 | $1.98479 | $9,923.95 |
| 7,000 | $1.93088 | $13,516.16 |
| 10,000 | $1.87880 | $18,788.00 |

