
EMZL500ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZL500ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMZL500ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMZL500ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL500ARA221MJA0G |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL500ARA221MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.56100 | $65.61 |
| 50 | $5.01840 | $250.92 |
| 100 | $4.52920 | $452.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.68684 | $1,843.42 |
| 1,000 | $3.42138 | $3,421.38 |
| 1,500 | $3.28745 | $4,931.18 |
| 2,500 | $3.13805 | $7,845.12 |
| 3,500 | $3.05025 | $10,675.88 |
| 5,000 | $2.96543 | $14,827.15 |

