
APXT6R3ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-APXT6R3ARA221MF61GTR-ND - Tape & Reel (TR) 565-APXT6R3ARA221MF61GCT-ND - Cut Tape (CT) 565-APXT6R3ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT6R3ARA221MF61G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT6R3ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.45300 | $34.53 |
| 50 | $2.58320 | $129.16 |
| 100 | $2.30610 | $230.61 |
| 500 | $1.82912 | $914.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67850 | $1,678.50 |
| 2,000 | $1.55329 | $3,106.58 |
| 3,000 | $1.49006 | $4,470.18 |
| 5,000 | $1.41961 | $7,098.05 |
| 7,000 | $1.37818 | $9,647.26 |
| 10,000 | $1.33816 | $13,381.60 |
| 12,000 | $1.31913 | $15,829.56 |
| 24,000 | $1.25473 | $30,113.52 |
| 25,000 | $1.25129 | $31,282.25 |

