
EMZL350ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL350ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZL350ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZL350ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL350ARA331MHA0G |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL350ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.89000 | $68.90 |
| 50 | $5.27980 | $263.99 |
| 100 | $4.76930 | $476.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.89058 | $1,945.29 |
| 1,000 | $3.61351 | $3,613.51 |
| 1,500 | $3.47375 | $5,210.62 |
| 2,500 | $3.31797 | $8,294.92 |
| 3,500 | $3.22637 | $11,292.30 |
| 5,000 | $3.13790 | $15,689.50 |

