
EMZL350ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL350ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMZL350ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMZL350ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL350ARA221MHA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL350ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $3.94900 | $39.49 |
| 50 | $2.96960 | $148.48 |
| 100 | $2.65800 | $265.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.12088 | $1,060.44 |
| 1,000 | $1.95143 | $1,951.43 |
| 1,500 | $1.86596 | $2,798.94 |
| 2,500 | $1.77056 | $4,426.40 |
| 3,500 | $1.71447 | $6,000.64 |
| 5,000 | $1.66029 | $8,301.45 |
| 6,000 | $1.63453 | $9,807.18 |
| 12,000 | $1.54732 | $18,567.84 |
| 12,500 | $1.54267 | $19,283.38 |

