EMZL350ARA101MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 3,567
Unit Price: $7.33000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3,289
Unit Price: $8.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.86240
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $4.86000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 385
Unit Price: $5.02000
Datasheet
MZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZL350ARA101MHA0G

DigiKey Part Number
565-EMZL350ARA101MHA0GTR-ND - Tape & Reel (TR)
565-EMZL350ARA101MHA0GCT-ND - Cut Tape (CT)
565-EMZL350ARA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZL350ARA101MHA0G
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
10$3.98400$39.84
50$2.99640$149.82
100$2.68200$268.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.14000$1,070.00
1,000$1.96901$1,969.01
1,500$1.88277$2,824.16
2,500$1.78651$4,466.28
3,500$1.72992$6,054.72
5,000$1.67524$8,376.20
6,000$1.64925$9,895.50
12,000$1.56126$18,735.12
12,500$1.55657$19,457.12
Manufacturers Standard Package