
EMZL350ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMZL350ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMZL350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL350ARA101MHA0G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL350ARA101MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.20400 | $52.04 |
| 50 | $3.94140 | $197.07 |
| 100 | $3.54180 | $354.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.85418 | $1,427.09 |
| 1,000 | $2.63737 | $2,637.37 |
| 1,500 | $2.52795 | $3,791.93 |
| 2,500 | $2.40597 | $6,014.93 |
| 3,500 | $2.33427 | $8,169.95 |
| 5,000 | $2.26497 | $11,324.85 |

