
EMZL250ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZL250ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMZL250ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMZL250ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL250ARA471MJA0G |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| 10 | $4.64000 | $46.40 |
| 50 | $3.50940 | $175.47 |
| 100 | $3.15080 | $315.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.53140 | $1,265.70 |
| 1,000 | $2.33617 | $2,336.17 |
| 1,500 | $2.23760 | $3,356.40 |
| 2,500 | $2.12766 | $5,319.15 |
| 3,500 | $2.06307 | $7,220.75 |
| 5,000 | $2.00065 | $10,003.25 |
| 6,000 | $1.97099 | $11,825.94 |
| 12,000 | $1.87052 | $22,446.24 |
| 12,500 | $1.86517 | $23,314.62 |

