
APXT6R3ARA221ME61G | |
|---|---|
DigiKey Part Number | 565-APXT6R3ARA221ME61GTR-ND - Tape & Reel (TR) 565-APXT6R3ARA221ME61GCT-ND - Cut Tape (CT) 565-APXT6R3ARA221ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT6R3ARA221ME61G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT6R3ARA221ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 117.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.96900 | $59.69 |
| 50 | $4.54820 | $227.41 |
| 100 | $4.09760 | $409.76 |
| 500 | $3.32166 | $1,660.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.07714 | $3,077.14 |
| 2,000 | $2.87399 | $5,747.98 |
| 3,000 | $2.77147 | $8,314.41 |
| 5,000 | $2.65719 | $13,285.95 |
| 7,000 | $2.59005 | $18,130.35 |
| 10,000 | $2.52517 | $25,251.70 |

