
EMZL160ARA681MJA0G | |
---|---|
DigiKey Part Number | 565-EMZL160ARA681MJA0GTR-ND - Tape & Reel (TR) 565-EMZL160ARA681MJA0GCT-ND - Cut Tape (CT) 565-EMZL160ARA681MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL160ARA681MJA0G |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $4.67600 | $46.76 |
50 | $3.53640 | $176.82 |
100 | $3.17510 | $317.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.55094 | $1,275.47 |
1,000 | $2.35419 | $2,354.19 |
1,500 | $2.25485 | $3,382.27 |
2,500 | $2.14407 | $5,360.18 |
3,500 | $2.07898 | $7,276.43 |
5,000 | $2.01608 | $10,080.40 |
6,000 | $1.98619 | $11,917.14 |
12,000 | $1.88494 | $22,619.28 |
12,500 | $1.87955 | $23,494.38 |