
EMZL100ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL100ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZL100ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZL100ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL100ARA331MHA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL100ARA331MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.93000 | $39.30 |
| 50 | $2.99260 | $149.63 |
| 100 | $2.67860 | $267.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.13726 | $1,068.63 |
| 1,000 | $1.92819 | $1,928.19 |
| 1,500 | $1.85784 | $2,786.76 |
| 2,500 | $1.78423 | $4,460.57 |
| 3,500 | $1.72771 | $6,046.99 |
| 5,000 | $1.67311 | $8,365.55 |
| 6,000 | $1.64715 | $9,882.90 |
| 12,000 | $1.55927 | $18,711.24 |
| 12,500 | $1.55459 | $19,432.38 |

