Alchip MZK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZK350ARA220ME61G

DigiKey Part Number
565-EMZK350ARA220ME61GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMZK350ARA220ME61G
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
2.2 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.12334$1,123.34
Manufacturers Standard Package