
EMZJ250ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMZJ250ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMZJ250ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA471MJA0G |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ250ARA471MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.41900 | $84.19 |
| 50 | $6.50160 | $325.08 |
| 100 | $5.89480 | $589.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.84936 | $2,424.68 |
| 1,000 | $4.52018 | $4,520.18 |
| 1,500 | $4.35411 | $6,531.17 |
| 2,500 | $4.16896 | $10,422.40 |
| 3,500 | $4.06013 | $14,210.45 |
| 5,000 | $3.95502 | $19,775.10 |

