MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ250ARA471MJA0G

DigiKey Part Number
565-EMZJ250ARA471MJA0GTR-ND - Tape & Reel (TR)
565-EMZJ250ARA471MJA0GCT-ND - Cut Tape (CT)
565-EMZJ250ARA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ250ARA471MJA0G
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZJ250ARA471MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$6.66000$66.60
50$5.10220$255.11
100$4.60830$460.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.55094$1,275.47
1,000$2.35419$2,354.19
1,500$2.25485$3,382.27
2,500$2.14407$5,360.18
3,500$2.07898$7,276.43
5,000$2.01608$10,080.40
6,000$1.98619$11,917.14
12,000$1.88494$22,619.28
12,500$1.87955$23,494.38
Manufacturers Standard Package