
EMZJ160ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-EMZJ160ARA151MF80GTR-ND - Tape & Reel (TR) 565-EMZJ160ARA151MF80GCT-ND - Cut Tape (CT) 565-EMZJ160ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ160ARA151MF80G |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ160ARA151MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.14400 | $41.44 |
| 50 | $3.11260 | $155.63 |
| 100 | $2.78540 | $278.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.07044 | $1,863.40 |
| 1,800 | $1.91862 | $3,453.52 |
| 2,700 | $1.84204 | $4,973.51 |
| 4,500 | $1.75662 | $7,904.79 |
| 6,300 | $1.70643 | $10,750.51 |
| 9,000 | $1.65792 | $14,921.28 |

