MZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZE350ARA470MF90G

DigiKey Part Number
565-EMZE350ARA470MF90GTR-ND - Tape & Reel (TR)
565-EMZE350ARA470MF90GCT-ND - Cut Tape (CT)
565-EMZE350ARA470MF90GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZE350ARA470MF90G
Description
CAP ALUM 47UF 20% 35V SMD
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
92 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.50000$6.50
10$4.11600$41.16
50$3.09860$154.93
100$2.77500$277.50