EMZE350ARA220ME73G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nichicon
In Stock: 576
Unit Price: $4.52000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.64124
MZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZE350ARA220ME73G

DigiKey Part Number
565-EMZE350ARA220ME73GTR-ND - Tape & Reel (TR)
565-EMZE350ARA220ME73GCT-ND - Cut Tape (CT)
565-EMZE350ARA220ME73GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZE350ARA220ME73G
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
2.2 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.287" (7.30mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.73400$27.34
50$2.17420$108.71
100$1.79570$179.57
500$1.40326$701.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.19273$1,192.73
2,000$1.12257$2,245.14
5,000$1.05239$5,261.95
10,000$0.98223$9,822.30
25,000$0.94716$23,679.00
50,000$0.91208$45,604.00
Manufacturers Standard Package