
EMZA800ARA470MJA0G | |
---|---|
DigiKey Part Number | 565-EMZA800ARA470MJA0GTR-ND - Tape & Reel (TR) 565-EMZA800ARA470MJA0GCT-ND - Cut Tape (CT) 565-EMZA800ARA470MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA470MJA0G |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.40600 | $74.06 |
50 | $5.69520 | $284.76 |
100 | $5.15490 | $515.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.22488 | $2,112.44 |
1,000 | $3.93192 | $3,931.92 |
1,500 | $3.78401 | $5,676.01 |
2,500 | $3.61918 | $9,047.95 |
3,500 | $3.52229 | $12,328.01 |
5,000 | $3.42868 | $17,143.40 |
6,000 | $3.38419 | $20,305.14 |
12,000 | $3.23359 | $38,803.08 |
12,500 | $3.22556 | $40,319.50 |