
EMZA6R3ARA331MF80G | |
---|---|
DigiKey Part Number | 565-EMZA6R3ARA331MF80GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA331MF80GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA331MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA331MF80G |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.42400 | $34.24 |
50 | $2.56020 | $128.01 |
100 | $2.28590 | $228.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.68408 | $1,515.67 |
1,800 | $1.55631 | $2,801.36 |
2,700 | $1.49179 | $4,027.83 |
4,500 | $1.41985 | $6,389.32 |
6,300 | $1.37756 | $8,678.63 |
9,000 | $1.33669 | $12,030.21 |
10,800 | $1.31727 | $14,226.52 |
21,600 | $1.25152 | $27,032.83 |
22,500 | $1.24801 | $28,080.23 |