
EMZA6R3ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA6R3ARA221MF61GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA221MF61GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA221MF61G |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.25500 | $32.55 |
| 50 | $2.43120 | $121.56 |
| 100 | $2.16850 | $216.85 |
| 500 | $1.71622 | $858.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57337 | $1,573.37 |
| 2,000 | $1.45462 | $2,909.24 |
| 3,000 | $1.39470 | $4,184.10 |
| 5,000 | $1.32784 | $6,639.20 |
| 7,000 | $1.28854 | $9,019.78 |
| 10,000 | $1.25058 | $12,505.80 |
| 12,000 | $1.23254 | $14,790.48 |
| 24,000 | $1.17144 | $28,114.56 |
| 25,000 | $1.16819 | $29,204.75 |

