
EMZA6R3ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA6R3ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA101MF61GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA101MF61G |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA6R3ARA101MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.11100 | $41.11 |
| 50 | $3.08800 | $154.40 |
| 100 | $2.76320 | $276.32 |
| 500 | $2.20434 | $1,102.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.02800 | $2,028.00 |
| 2,000 | $1.88141 | $3,762.82 |
| 3,000 | $1.80744 | $5,422.32 |
| 5,000 | $1.72497 | $8,624.85 |
| 7,000 | $1.67650 | $11,735.50 |
| 10,000 | $1.62967 | $16,296.70 |

