
EMZA630ARA680MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA630ARA680MHA0GTR-ND - Tape & Reel (TR) 565-EMZA630ARA680MHA0GCT-ND - Cut Tape (CT) 565-EMZA630ARA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA680MHA0G |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA630ARA680MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97100 | $39.71 |
| 50 | $2.97940 | $148.97 |
| 100 | $2.66540 | $266.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.12344 | $1,061.72 |
| 1,000 | $1.95236 | $1,952.36 |
| 1,500 | $1.86601 | $2,799.01 |
| 2,500 | $1.76966 | $4,424.15 |
| 3,500 | $1.71303 | $5,995.61 |
| 5,000 | $1.65831 | $8,291.55 |

