
EMZA500ARA330MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA330MF80GTR-ND - Tape & Reel (TR) 565-EMZA500ARA330MF80GCT-ND - Cut Tape (CT) 565-EMZA500ARA330MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA330MF80G |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA330MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.18200 | $31.82 |
| 50 | $2.37420 | $118.71 |
| 100 | $2.11710 | $211.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.55329 | $1,397.96 |
| 1,800 | $1.43363 | $2,580.53 |
| 2,700 | $1.37320 | $3,707.64 |
| 4,500 | $1.30581 | $5,876.14 |
| 6,300 | $1.26621 | $7,977.12 |
| 9,000 | $1.22795 | $11,051.55 |
| 10,800 | $1.20976 | $13,065.41 |
| 21,600 | $1.14817 | $24,800.47 |
| 22,500 | $1.14490 | $25,760.25 |

