
EMZA160ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA470ME61GTR-ND - Tape & Reel (TR) 565-EMZA160ARA470ME61GCT-ND - Cut Tape (CT) 565-EMZA160ARA470ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA470ME61G |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA470ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 10 | $2.70400 | $27.04 |
| 50 | $2.00800 | $100.40 |
| 100 | $1.78490 | $178.49 |
| 500 | $1.40132 | $700.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28008 | $1,280.08 |
| 2,000 | $1.17932 | $2,358.64 |
| 3,000 | $1.12847 | $3,385.41 |
| 5,000 | $1.07174 | $5,358.70 |
| 7,000 | $1.03838 | $7,268.66 |
| 10,000 | $1.00616 | $10,061.60 |
| 12,000 | $0.99084 | $11,890.08 |
| 24,000 | $0.93898 | $22,535.52 |
| 25,000 | $0.93621 | $23,405.25 |

