
EMZA100ARA681MHA0G | |
---|---|
DigiKey Part Number | 565-EMZA100ARA681MHA0GTR-ND - Tape & Reel (TR) 565-EMZA100ARA681MHA0GCT-ND - Cut Tape (CT) 565-EMZA100ARA681MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA100ARA681MHA0G |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA100ARA681MHA0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $5.52400 | $55.24 |
50 | $4.19840 | $209.92 |
100 | $3.78010 | $378.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.05884 | $1,529.42 |
1,000 | $2.83156 | $2,831.56 |
1,500 | $2.71683 | $4,075.24 |
2,500 | $2.58893 | $6,472.32 |
3,500 | $2.51372 | $8,798.02 |
5,000 | $2.44108 | $12,205.40 |
6,000 | $2.40653 | $14,439.18 |
12,000 | $2.28964 | $27,475.68 |
12,500 | $2.28341 | $28,542.62 |