
EMZA100ARA330ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA100ARA330ME61GTR-ND - Tape & Reel (TR) 565-EMZA100ARA330ME61GCT-ND - Cut Tape (CT) 565-EMZA100ARA330ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA100ARA330ME61G |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA100ARA330ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.46100 | $34.61 |
| 50 | $2.58320 | $129.16 |
| 100 | $2.30450 | $230.45 |
| 500 | $1.82500 | $912.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67357 | $1,673.57 |
| 2,000 | $1.54770 | $3,095.40 |
| 3,000 | $1.48415 | $4,452.45 |
| 5,000 | $1.41329 | $7,066.45 |
| 7,000 | $1.37164 | $9,601.48 |
| 10,000 | $1.33141 | $13,314.10 |

