
EMZA100ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA100ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMZA100ARA221MF80GCT-ND - Cut Tape (CT) 565-EMZA100ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA100ARA221MF80G |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA100ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.23400 | $42.34 |
| 50 | $3.18660 | $159.33 |
| 100 | $2.85290 | $285.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.12334 | $1,911.01 |
| 1,800 | $1.96846 | $3,543.23 |
| 2,700 | $1.89034 | $5,103.92 |
| 4,500 | $1.80321 | $8,114.44 |
| 6,300 | $1.75200 | $11,037.60 |
| 9,000 | $1.70253 | $15,322.77 |

