
EMZA100ARA102MJA0G | |
|---|---|
DigiKey Part Number  | 565-EMZA100ARA102MJA0GTR-ND - Tape & Reel (TR) 565-EMZA100ARA102MJA0GCT-ND - Cut Tape (CT) 565-EMZA100ARA102MJA0GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMZA100ARA102MJA0G  | 
Description  | CAP ALUM 1000UF 20% 10V SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 510 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 850 mA @ 100 kHz  | |
Impedance  | 80 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.413" (10.50mm)  | |
Surface Mount Land Size  | 0.406" L x 0.406" W (10.30mm x 10.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.44000 | $10.44 | 
| 10 | $6.73100 | $67.31 | 
| 50 | $5.15780 | $257.89 | 
| 100 | $4.66180 | $466.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $2.52816 | $1,264.08 | 
| 1,000 | $2.33317 | $2,333.17 | 
| 1,500 | $2.23472 | $3,352.08 | 
| 2,500 | $2.12493 | $5,312.32 | 
| 3,500 | $2.06042 | $7,211.47 | 
| 5,000 | $1.99808 | $9,990.40 | 
| 6,000 | $1.96846 | $11,810.76 | 
| 12,000 | $1.86811 | $22,417.32 | 
| 12,500 | $1.86277 | $23,284.62 | 

