MVY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY800ARA221MKG5S

DigiKey Part Number
565-4274-2-ND - Tape & Reel (TR)
565-4274-1-ND - Cut Tape (CT)
565-4274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY800ARA221MKG5S
Description
CAP ALUM 220UF 20% 80V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.84000$12.84
10$8.29800$82.98
50$6.41440$320.72
100$5.81760$581.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$5.32075$1,064.15
400$4.90773$1,963.09
600$4.69923$2,819.54
1,000$4.46668$4,466.68
1,400$4.33003$6,062.04
2,000$4.19799$8,395.98
2,400$4.13521$9,924.50
4,800$3.92267$18,828.82
5,000$3.91134$19,556.70
Manufacturers Standard Package