
EMVY630GRA471MMH0S | |
---|---|
DigiKey Part Number | 565-EMVY630GRA471MMH0STR-ND - Tape & Reel (TR) 565-EMVY630GRA471MMH0SCT-ND - Cut Tape (CT) 565-EMVY630GRA471MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630GRA471MMH0S |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 452.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 905 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.15000 | $29.15 |
10 | $19.68200 | $196.82 |
50 | $15.75200 | $787.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $13.88480 | $2,082.72 |
300 | $12.95943 | $3,887.83 |
450 | $12.49258 | $5,621.66 |
750 | $11.97208 | $8,979.06 |
1,050 | $11.66619 | $12,249.50 |
1,500 | $11.37070 | $17,056.05 |
1,800 | $11.23028 | $20,214.50 |
3,600 | $10.75488 | $38,717.57 |
3,750 | $10.72957 | $40,235.89 |